ToshibaTMP95C061BFG(Z)Microcontrollers - MCUs
MCU 16-bit 900/H CISC ROMLess 5V 100-Pin PQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.7 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | PQFP |
100 | |
Leitungsform | Gull-wing |
Use this programmable TMP95C061BFG(Z) microcontroller manufactured by Toshiba, to dress up any design. This microcontroller has an operating temperature range of -20 °C to 70 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has romless program memory. Its ADC resolution is 10. This is a 16 bit processor.