Texas InstrumentsTMS320C6412AGDKA5DSP
DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FC/CSP Tray
| Not Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 23.1(Max) |
| Verpackungslänge | 23.1(Max) |
| Leiterplatte geändert | 548 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | FC/CSP |
| 548 | |
| Leitungsform | Ball |
Always have access to processed information by implementing this TMS320C6412AGDKA5 digital signal processor manufactured by Texas Instruments, it will make everything easy! This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 500 MHz is its maximum speed. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V. This is a 32 bit processor. This device is based on the C64x core architecture. It has romless program memory.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
