Texas InstrumentsTMS320C6414TBGLZ7DSP
DSP Fixed-Point 32bit 720MHz 5760MIPS 532-Pin FCBGA Tray
Not Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.8(Max) |
Verpackungsbreite | 23.1(Max) |
Verpackungslänge | 23.1(Max) |
Leiterplatte geändert | 532 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FCBGA |
532 | |
Leitungsform | Ball |
This TMS320C6414TBGLZ7 digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has an operating temperature range of 0 °C to 90 °C. 720 MHz is its maximum speed. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.16 V, while its maximum is 1.24 V. It has romless program memory. This is a 32 bit processor.
EDA / CAD Models |