Texas InstrumentsTMS320C6418ZTS600DSP
DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA Tray
Compliant with Exemption | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.9 |
Verpackungsbreite | 23.1(Max) |
Verpackungslänge | 23.1(Max) |
Leiterplatte geändert | 288 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FCBGA |
288 | |
Leitungsform | Ball |
This TMS320C6418ZTS600 digital signal processor from Texas Instruments will convert your analog signals to digital. This DSP processor has an operating temperature range of 0 °C to 90 °C. 600 MHz is its maximum speed. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |