Texas InstrumentsTMS320C6745DPTPT3DSP

DSP Fixed-Point/Floating-Point 32bit 456MHz 2400MIPS 176-Pin HLQFP EP Tray

This TMS320C6745DPTPT3 digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has an operating temperature range of -40 °C to 105 °C. 300 MHz is its maximum speed. This device is based on the C674x core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.32 V. It has romless program memory. This is a 32 bit processor.

Auf Lager: 440 Stück

Regional Inventory: 400

    Total439,98 €Price for 40

    400 auf Lager: Versand in vsl. 2 Tagen

    • (40)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2317+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 400 Stück
      • Price: 10,9994 €
    • (40)

      Versand in vsl. 4 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 40 Stück
      • Price: 0,8607 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.