Compliant with Exemption | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) |
Verpackungsbreite | 27.2(Max) |
Verpackungslänge | 27.2(Max) |
Leiterplatte geändert | 548 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FCBGA |
548 | |
Leitungsform | Ball |
Ideal for modern day discrete processing this TMS320DM642AZNZ7 digital signal processor developed by Texas Instruments will exceed your needs. This DSP processor has an operating temperature range of 0 °C to 90 °C. 720 MHz is its maximum speed. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V. This device is based on the C64x core architecture. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |