Texas InstrumentsTMS320DM6435ZWTQ6DSP
DSP Fixed-Point 32bit 660MHz 5280MIPS Automotive 361-Pin NFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 16.1(Max) |
Verpackungslänge | 16.1(Max) |
Leiterplatte geändert | 361 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | NFBGA |
361 | |
Leitungsform | Ball |
Need to read your analog signals as digital? This TMS320DM6435ZWTQ6 digital signal processor from Texas Instruments will get the job done. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 125 °C. 660 MHz is its maximum speed. This is a 32 bit processor. This device is based on the C64x core architecture. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.8|3.3 V. Its minimum operating supply voltage of 1.14|1.71|2.97 V, while its maximum is 1.26|1.89|3.63 V.
EDA / CAD Models |