Texas InstrumentsTMS320F28234PGFAMicrocontrollers - MCUs
MCU 32-bit C28x RISC 256KB Flash 1.9V/3.3V 176-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 24.2(Max) |
Verpackungslänge | 24.2(Max) |
Leiterplatte geändert | 176 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
176 | |
Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic TMS320F28234PGFA microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 150 MHz. This is a 32 bit processor. This device is based on the C28x core architecture. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.805|3.135 V, while its maximum is 1.995|3.465 V. Its flash program memory is 256KB. Its ADC resolution is 12.
EDA / CAD Models |