3A991A2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 15.1(Max) |
Verpackungslänge | 15.1(Max) |
Leiterplatte geändert | 201 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR |
201 | |
Leitungsform | Ball |
The TMS320VC5502ZZZ300 digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 300 MHz is its maximum speed. This device is based on the C55x core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.26|3.3 V. Its minimum operating supply voltage of 1.2|3 V, while its maximum is 1.32|3.6 V. Its rom program memory is 32KB.
EDA / CAD Models |