STMicroelectronicsTN1215-600B-TRSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 145A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Use this scr TN1215-600B-TR thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 115 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |