ITT CorporationTNM6S12-0008S1LSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This tnm circular TNM6S12-0008S1L connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. Its shell size arrangement has nickel plating. This socket type connector has 8 socket type contacts. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of (30/13) A/contact. This product is 34.2 mm long with a diameter of 24.8 mm. This circular connector has an operating temperature of -55 to 105 °C. It uses the crimp termination method.