Reduced Price
VishayTNPW060311K5FHTAWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 11.5K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This is a TNPW060311K5FHTA fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 11.5K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.