Meist Gesucht
DB UnlimitedTP094003-1Audioanzeigen und -alarme
Audio Transducer Piezo 1V 25V 3mA 3V 70dB Surface Mount Solder Pad
Compliant with Exemption | |
EAR99 | |
Active | |
8531.80.90.41 | |
Automotive | Unknown |
PPAP | Unknown |
Transducer | |
Piezo | |
1V | |
3V | |
25V | |
3 | |
Surface Mount | |
Solder Pad | |
2 | |
-30 | |
75 | |
9 | |
9 | |
1.9 |
EDA / CAD Models |