C&KTP11LTZQEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
5.46 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
4.06 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
1/4-40 | |
8.13 | |
7.87 | |
5.08 | |
8.64 | |
8.13 | |
7.11 | |
26.03 |
Quickly reset and disrupt processes by mechanically pressing this TP11LTZQE push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP11LTZQE push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.13 mm long, 26.03 mm tall and 7.11 mm deep.