C&KTP12SH8CQEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
3.94 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
8.13 | |
5.59 | |
5.08 | |
8.64 | |
8.13 | |
6.1 | |
18.17 |
This classic TP12SH8CQE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP12SH8CQE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.13 mm long, 18.17 mm tall and 6.1 mm deep.