C&KTP12SH9AVBEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
3.94 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
13.46 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
5.08 | |
5.59 | |
8.94 | |
8.13 | |
N/A | |
6.1 | |
23.4 | |
8.77 |
Have complete control of the state of your design by implementing this TP12SH9AVBE push button switch from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP12SH9AVBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.1 mm long, 8.77 mm tall and 23.4 mm deep.