Texas InstrumentsTPA2015D1YZHEVMIntegrierte Verstärkerschaltung, Entwicklungsplatinen und -kits

TPA2015D1 Audio Amplifier Evaluation Board

This device has a supply current of 3 A.
  • Entwicklungskit-Beschreibung

    The TPA2015D1 is a mono 2.0-W Class-D audio amplifier with an integrated boost converter. The evaluation module comprises a TPA2015D1, a small number of external components, and input and output connectors to simplify interface to an audio source and speaker. The EVM features jumpers to easily select BatteryGuard inflection point and fixed-gain settings. The EVM supports filter-free operation, and includes an optional on-board R-C filter to reduce measurement error when testing Class-D performance.

  • Entwicklungskit-Funktionen

     

    -High Efficiency Integrated Boost Converter
    -2.0 W into 8Ω at 3.6 V (6% THD)
    -Constant output power of 2.0 W (3.6-5.0 V)
    -2.3 V to 5.2 V supply voltage
    -Battery Tracking AGC
    -Battery Tracking SpeakerGuard™
    -Very High PSRR – 90 dB
    -High efficiency (81%) (@1 W and 3.6 V)
    -Ultra-low quiescent current (1.7 mA)
    -Integrated Input Low Pass Filter
    -2 mm x 2 mm, 0.5 mm pitch 16-ball WCSP
  • Dieses Entwicklungskit enthält

     

    -SLOU264, TPA2015D1EVM - User Guide
    -SLOS638, 2 W CONSTANT OUTPUT CLASS-D AUDIO AMPLIFIER WITH ADAPTIVE BOOST
  • Weitere Informationen zum Entwicklungskit

     

    Technical Document
     
    http://www.ti.com/lit/ds/slos638a/slos638a.pdf

A datasheet is only available for this product at this time.