Texas InstrumentsTPA6141A2YFFRAudioverstärker
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.43 |
Verpackungsbreite | 1.9 |
Verpackungslänge | 1.9 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
16 | |
Leitungsform | Ball |
Increase performance in your sound application with the TPA6141A2YFFR class D amplifier from Texas Instruments. Its maximum power dissipation is 1250 mW. It has a differential input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 105 dB. This device uses a single power supply.
EDA / CAD Models |