TE ConnectivityTPB11CGRA204Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The TPB11CGRA204 tactile switch from TE Connectivity lets you quickly turn on your system by use of pressure. It has a SPST configuration. This tactile switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The TPB11CGRA204 tactile switch has a PC pin termination style. This product is 8.13 mm long, 5.99 mm tall and 18.44 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.