Texas InstrumentsTPIC6B259DWG4Verriegelungen

Latch Addressable Open Drain 8-CH D-Type 20-Pin SOIC Tube

This d-type TPIC6B259DWG4 low-level latch from Texas Instruments is a staple for any circuit designer. With an open drain output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 25 Minimum 550
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 1,1038 €
    1. 550+1,1038 €
    2. 1000+1,0927 €
    3. 2500+1,0818 €
    4. 5000+1,0709 €