Texas InstrumentsTPS2042BDGNLeistungsschaltern
Power Switch Hi Side 2-OUT 0A 0.075mOhm 8-Pin HVSSOP EP Tube
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HVSSOP EP |
8 | |
Leitungsform | Gull-wing |
Use this high side switch and usb power distribution switch TPS2042BDGN USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 0.75 to 1.25 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |