EAR99 | |
Obsolete | |
TPS2051BDBVT | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
On/Off | |
2.7 | |
5.5 | |
-0.3 to 6 | |
2.7 to 5.5 | |
0 | |
0.095 | |
285 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Use this high side switch and usb power distribution switch TPS2051BDBVT USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 0.75 to 1.25 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |