Texas InstrumentsTPS2051BQDRQ1USB-Leistungsschaltern
USB Power Switch Dual 5.5V 1A Automotive AEC-Q100 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
USB Power Switch | |
2 | |
1 | |
Active High | |
2.7 | |
5.5 | |
75 | |
2.5(Max) | |
-40 | |
125 | |
Automotive | |
3000(Max) | |
10000(Max) | |
1500(Max) | |
500(Max) | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Use this high side switch and usb power distribution switch TPS2051BQDRQ1 USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 1.25(Max) A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |