Texas InstrumentsTPS2062ADRBRUSB-Leistungsschaltern
USB Power Switch Dual 5.5V 1.6A 8-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) mm |
Verpackungsbreite | 3.15(Max) mm |
Verpackungslänge | 3.15(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
8 | |
Leitungsform | No Lead |
Use this high side switch and usb power distribution switch TPS2062ADRBR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 1.6 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |