Texas InstrumentsTPS2102DBVRLeistungsmultiplexer
Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
With the TPS2102DBVR power multiplexer from Texas Instruments, be assured that power is distributed over different feeders. This power mux's single output can produce a current up to 0.5|0.1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power mux has an operating temperature range of -40 °C to 70 °C.
EDA / CAD Models |