RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The Texas Instruments TPS22912CEVM-656 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS22912C Low Input Voltage, 2A Single Channel Load Switch with Controlled Turn-On. The EVM allows the user to apply different input voltages (1.4V to 5.5V) under different loading conditions (0-2A) to the TPS22912C. Output, input and switching waveforms can be monitored on the EVM. Different input and output capacitors can be evaluated as well.Entwicklungskit-Funktionen
-Ultra-Small CSP-4 package 0.9mm*0.9mm, 0.5mm pitch-Input Voltage Range: 1.4V to 5.5V-Low ON-Resistance-2A Maximum Continuous Switch Current-Low Threshold Control Input-Controlled slew- rate options-Under-Voltage Lock Out-Quick Output Discharge Transistor-Reverse Current Protection