Texas InstrumentsTPS22949AYZPRStrombegrenzungsschaltern
Current Limit SW 1-IN 2-OUT 1.62V to 4.5V 0.2A 8-Pin DSBGA T/R
Compliant | |
EAR99 | |
Obsolete | |
TPS22949AYZPR | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.31(Max) |
Verpackungsbreite | 0.9 |
Verpackungslänge | 1.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
8 | |
Leitungsform | Ball |
Need to keep your system safe from any current surges? This TPS22949AYZPR from Texas Instruments load switch is for you! This current limited load switch has single output. Using the part will provide the power your application needs by requiring a voltage only of 1.62 V and not exceeding a voltage of 4.5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current limited load switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |