Texas InstrumentsTPS22959DNYTLeistungsschaltern
Power Switch Hi Side 1-OUT 15A 4.7mOhm 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 3.15(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON EP |
8 | |
Leitungsform | No Lead |
Manually change states with this TPS22959DNYT power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 0.8 to 5.5 V. It features 0.0047 Ohm switch on resistance. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |