Texas InstrumentsTPS2320IPWHot-Swap Kontrollere
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.5(Max) mm |
Verpackungslänge | 5.1(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
When an unsafe power condition is detected this positive voltage TPS2320IPW from Texas Instruments will automatically begin monitoring overvoltage and undervoltage conditions and open and close switches very quickly to protect your sensitive circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5|13 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |