Texas InstrumentsTPS2375PW-1G4Power-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
8 | |
Leitungsform | Gull-wing |
Texas Instruments' TPS2375PW-1G4 power over Ethernet controller can save you money in the long run as it doesn't require your devices to use the traditional AC power outlets. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0 V that does not exceed 57 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |