Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Negative Voltage | |
Latched Off | |
N-Channel | |
1 | |
Active Low | |
-80 | |
-48 | |
-20 | |
1.5|1.7 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
Protect your circuit from many potential hazards caused by changes in the power supply with this negative voltage TPS2392PW hot swap controller IC from Texas Instruments. Its typical operating supply voltage is -48 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of -48 V. Its minimum operating supply voltage of -20 V, while its maximum is -80 V.