Texas InstrumentsTPS24713DGSRHot-Swap Kontrollere
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 10-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
10 | |
Leitungsform | Gull-wing |
Easily protect your circuit from potential hazards by abrupt changes in the power supply with the monitoring benefits of this positive voltage TPS24713DGSR hot swap controller IC from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V.
EDA / CAD Models |