Texas InstrumentsTPS2514ADBVTUSB-Leistungsschaltern
USB Charging Port Controller Single 5.5V Automotive 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Use this usb charging port TPS2514ADBVT USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 4.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |