Texas InstrumentsTPS2514DBVRUSB-Leistungsschaltern
USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Use this usb charging port TPS2514DBVR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Use this part at voltages between 4.5 V and 5.5 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |