Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 2.1(Max) |
Verpackungslänge | 2.1(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON EP |
6 | |
Leitungsform | No Lead |
Use this usb power distribution switch TPS2552DRVR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. It only needs a voltage of at least 2.5 V while not exceeding 6.5 V to effectively power your circuit. Its current limit is 1.2(Max) A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |