Texas InstrumentsTPS3307-33DGNÜberwachungsschaltungen
Processor Supervisor 4.55V/2.93V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HVSSOP EP |
8 | |
Leitungsform | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this TPS3307-33DGN microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.55|2.93|Adj V, with a minimum of Adj V and a maximum of Adj V.
EDA / CAD Models |