Texas InstrumentsTPS3620-33DGKTÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
8 | |
Leitungsform | Gull-wing |
Use the TPS3620-33DGKT microprocessor supervisory circuit from Texas Instruments to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 470 mW. Its typical operating supply voltage is 3.3 V. Its maximum power dissipation is 470 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |