RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HVSSOP EP |
Stiftanzahl | 8 |
Leitungsform | Gull-wing |
Control the core processor in case of failure with the TPS3705-50DGNR microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.25|4.55 V, with a minimum of 1.2|4.45 V and a maximum of 1.3|4.65 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.