Texas InstrumentsTPS3707-25DÜberwachungsschaltungen
Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the TPS3707-25D processor from Texas Instruments supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.25|2.25 V, with a minimum of 1.2|2.2 V and a maximum of 1.3|2.32 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |