Texas InstrumentsTPS3809J25DBVRÜberwachungsschaltungen
Processor Supervisor 2.25V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3809J25DBVR microprocessor supervisory circuit. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.2 V and a maximum of 2.3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |