Texas InstrumentsTPS3809K33DBVTG4Überwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
By using the TPS3809K33DBVTG4 microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |