Texas InstrumentsTPS3813L30DBVTÜberwachungsschaltungen
Processor Supervisor 2.64V 1 Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Control the core processor in case of failure with the TPS3813L30DBVT microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.58 V and a maximum of 2.7 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |