Texas InstrumentsTPS3824-30DBVTÜberwachungsschaltungen
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.50 | |
Automotive | Yes |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 mm |
Verpackungsbreite | 1.75(Max) mm |
Verpackungslänge | 3.05(Max) mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the TPS3824-30DBVT microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.57 V and a maximum of 2.69 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.
EDA / CAD Models |