RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 1.05(Max) |
Verpackungslänge | 1.05(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | X2SON EP |
Stiftanzahl | 4 |
Leitungsform | No Lead |
The voltage monitor TPS3839K50DQNR voltage monitor ic, developed by Texas Instruments, can help you protect your sensitive circuits from over-voltage. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.271 V and a maximum of 4.446 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.