ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Anzahl der Ausgänge | 1 |
Topologie | Step Down |
Ausgangsspannung (V) | 0.7 to 5.5 |
Max. Ausgabestrom (A) | 20 |
Max. Schaltfrequenz (kHz) | 600 |
Mindesteingangsspannung (V) | 4.5 |
Max. Eingangsspannung (V) | 18 |
Betriebsversorgungsspannung (V) | 4.5 to 18 |
Mindestschaltfrequenz (kHz) | 100 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Temperaturbereich Lieferant | Extended Industrial |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 4.15(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
Stiftanzahl | 24 |
Leitungsform | No Lead |
Make your circuit work correctly with the synchronous buck TPS40100RGER DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.7 to 5.5 V, this is power management at its best. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 4.5 to 18 V. This part offers a switching frequency of 100 to 600 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.