ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
Stiftanzahl | 10 |
Leitungsform | No Lead |
Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous buck TPS40190DRCR DC voltage controller, developed by Texas Instruments. Its output produces a current of 20(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 15 V. Its switching regulator has a frequency of 360 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.