Meist Gekauft

Texas InstrumentsTPS40195RGYRDC-DC-Wandler

DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R

Ensure that all of the components within your circuit design receive the proper DC voltage by using Texas Instruments' synchronous buck TPS40195RGYR DC voltage controller. With an output that has a voltage of 0.591 to 17 V, this is power management at its best. Its output produces a current of 20(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 20 V. Its switching regulator has a frequency of 100 to 600 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Auf Lager: 298 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1614+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    China
    • Price: