EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.65(Max) |
Verpackungslänge | 4.15(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
16 | |
Leitungsform | No Lead |
The synchronous buck TPS40197RGYR DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. This DC voltage controller has single output. With an output that has a voltage of 0.9 to 1.2 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 14 V. You can operate this at a switching frequency of 520 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |