Texas InstrumentsTPS40304DRCRDC-DC-Wandler

DC/DC Cntrlr Single-OUT Step Down 660kHz 10-Pin VSON EP T/R

Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous buck TPS40304DRCR DC voltage controller, developed by Texas Instruments. Its output produces a current of 25(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3 to 20 V. It has a switching frequency of 660 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2403+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    China
    • Price: