Texas InstrumentsTPS40400RHLRDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.6(Max) |
Verpackungslänge | 5.6(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
24 | |
Leitungsform | No Lead |
Easily control the PWM signal in your circuit using Texas Instruments' TPS40400RHLR voltage mode PWM controller. With an output that has a voltage of -0.3 to 30 V, this is power management at its best. This voltage mode driver supports buck topology. Its single PWM output produces a current of 30(Max) mA. Its switching regulator has a frequency of 200 to 2000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 3 V and a maximum of 20 V. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This voltage mode driver's maximum duty cycle is 90 %.
EDA / CAD Models |